Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 200.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 200.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4165
Order Code3528621
Technical Datasheet
Silicon ManufacturerAMS
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAS7341
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsSpectrometer Click Board AS7341
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Spectrometer click board
- Features 11-channel spectrometer for spectral identification and colour matching applications
- GPIO, I²C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
AMS
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Spectrometer Click Board AS7341
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
AS7341
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018