Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 542.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 542.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2558
Order Code4064341
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2048ECH144-I/PL
Silicon Family NamePIC32MZ
For Use WithEasyPIC Fusion V7 32-Bit PIC32 Development Boards
Kit ContentsMCU Card PIC32MZ2048ECH144-I/PL
Product Range-
Product Overview
MIKROE-2558 is a EasyPIC FUSION v7 ETH MCUcard with PIC32MZ2048ECH144. This particular EasyPIC FUSION v7 ETH MCUcard contains the PIC32MZ2048ECH144 microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
- PIC32 (32-bit) architecture
- 2048KB MCU memory
- 524288bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MZ
Kit Contents
MCU Card PIC32MZ2048ECH144-I/PL
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048ECH144-I/PL
For Use With
EasyPIC Fusion V7 32-Bit PIC32 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03