Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 223.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 223.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1208
Order Code4064357
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33FJ256GP710A
Silicon Family NamedsPIC33FJ
For Use WithEasyPIC Fusion V7 Development Boards
Kit ContentsMCU Card dsPIC33FJ256GP710A
Product Range-
Product Overview
MIKROE-1208 is a EasyPIC FUSION v7 MCUcard with dsPIC33FJ256GP710A. It contains dsPIC33FJ256GP710A microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
- dsPIC/PIC24 (16-bit) architecture
- 256KB MCU memory
- 30720bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33FJ
Kit Contents
MCU Card dsPIC33FJ256GP710A
Core Architecture
PIC
Silicon Core Number
dsPIC33FJ256GP710A
For Use With
EasyPIC Fusion V7 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02