Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0CW480272LML
Order Code2606870
Also Known AsMDT0430A3OSC-RGB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT043C0CW480272LML
Order Code2606870
Also Known AsMDT0430A3OSC-RGB
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA SizeWQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness300cd/m²
TouchscreenCapacitive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MCT043C0CW480272LML
1 Product Found
Product Overview
- 4.3” TFT (Thin Film Transistor) active matrix
- Capacitive touch screen
- 480x272 resolution
- RGB interface
- LED backlight
- 300cd/m2 brightness
- 75/75/75/75 viewing angles
- 500:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 10 way, 0.5mm pitch, flat flexi for touch screen
- 105.5mm x 67.2mm x 4.6mm panel size
- 98.9mm x 57.7mm viewing area
Technical Specifications
Display Size
4.3"
VGA Size
WQVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (23-Jan-2024)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
300cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043