Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064E6W-SPTLY
Order Code2063183
Product RangeMC128064E6W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064E6W-SPTLY
Order Code2063183
Product RangeMC128064E6W
Technical Datasheet
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMC128064E6W
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard T6963C or equivalent Controller with standard parallel interface
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply
- 1/64 display duty and 1/9 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, middle) with 2.54mm pitch
- Overall dimensions - 75.0 x 52.7 x 13.0mm
- Viewing area - 60.0 x 32.5mm
- Dot size - 0.39 x 0.39mm
Technical Specifications
Operating Temperature Min
-20°C
Product Range
MC128064E6W
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06