Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.970 |
5+ | kr 234.780 |
10+ | kr 225.600 |
25+ | kr 218.350 |
50+ | kr 207.590 |
Product Information
Product Overview
MTFC64GAZAQHD-AAT is an eMMC is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. It features Replay-protected memory block (RPMB), multiple partitions with enhanced attribute, permanent and power-on write protection, data strobe pin, Field firmware update (FFU), device health report, sleep notification, background operation, reliable write, discard and sanitize, power-off notification, backward compatible with previous MMC, ECC and block management implemented, enhanced strobe and extended reflow capability.
- 64GB NAND density
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC range from 2.7 to 3.6V and VCCQ from 1.70 to 1.95V
- Advanced 12-signal interface
- ×1, ×4, and ×8 I/Os, selectable by host
- 0 to 52MHz eMMC I/F boot frequency and 0 to 200MHz eMMC I/F clock frequency
- Command queue, BKOPS control, temporary write protection and boot operation (high-speed boot)
- Sleep mode, hardware reset signal, High-priority interrupt (HPI), data strobe pin
- 153-ball VFBGA (11.5mm × 13mm × 0.9mm) package
- Operating temperature range from -40°C to +105°C
Technical Specifications
eMMC NAND
-
VFBGA
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
64GB
Parallel
153Pins
-
3.6V
Surface Mount
105°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate