Print Page
Image is for illustrative purposes only. Please refer to product description.
1,045 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 630.230 |
5+ | kr 594.880 |
10+ | kr 567.800 |
25+ | kr 538.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 630.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F2G32D4DS-023 AAT:B
Order Code3880978
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density64Gbit
Memory Configuration2G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
2G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
64Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001