Print Page
Image is for illustrative purposes only. Please refer to product description.
723 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 325.640 |
5+ | kr 306.670 |
10+ | kr 290.750 |
25+ | kr 270.600 |
50+ | kr 261.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 325.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-023 AAT:C
Order Code4050895
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Y42M mobile LPDDR5 SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ, automotive qualified
- 1 Gig x 32 configuration
- 315-ball TFBGA package, -40°C to +105°C operating temperature
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability