Print Page
Image is for illustrative purposes only. Please refer to product description.
552 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.110 |
10+ | kr 125.890 |
25+ | kr 121.560 |
50+ | kr 117.080 |
100+ | kr 112.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 136.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B1G16HC-48B IT:A
Order Code4050888
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max2.4GHz
IC Case / PackageFBGA
No. of Pins102Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 16Gb DDR5 SDRAM IC with ECC transparency and error scrub
- 1Gig x 16 configuration, multi-purpose command (MPC), CS/CA training mode
- Packaging style is 102-ball 9.0mm x 14.0mm FBGA
- Cycle time is 0.416ns at CL = 40, partial-array self refresh (PASR)
- Operating temperature range is -40°C to 95°C, on-die ECC (bounded fault)
- Data rate is 4800Mb/s, VPP= 1.8V (NOM), decision feedback equalization (DFE)
- Operating voltage range is VDD = VDDQ is 1.1V (NOM)
- On-die, internal, adjustable VREF generation for DQ, CA, CS
- 16 internal banks (x16) is 4 groups of 4 banks each, 16n-bit prefetch architecture
- 1cycle/2 cycle command structure, 2N mode, loopback mode
Technical Specifications
DRAM Type
DDR5
Memory Configuration
1G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
2.4GHz
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001