Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 430.420 |
5+ | kr 413.860 |
10+ | kr 397.310 |
25+ | kr 368.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 430.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A2G16TBB-062E:F
Order Code4050833
Technical Datasheet
DRAM TypeDDR4
Memory Density32Gbit
Memory Configuration2G x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT40A2G16TBB-062E:F is a 32Gb (TwinDie™) DDR4 SDRAM. It uses micron’s 16Gb DDR4 SDRAM die and two x8s combined to make one x16. It uses similar signals as the mono x16, and there is one extra ZQ connection for faster ZQ calibration and a BG1 control required for x8 addressing.
- VDD = VDDQ is 1.2V (1.14–1.26V)
- 1.2V VDDQ-terminated I/O
- JEDEC-standard ball-out
- Operating temperature range is 0°C to 95°C
- 128Meg x 16 x 16banks x 1rank
- Timing cycle time is 1 0.625ns at CL = 22 (DDR4-3200)
- Data rate is 3200MT/s, low-profile package
- Package style is 96ball FBGA package 7.5mm x 13mm x 1.2mm
Technical Specifications
DRAM Type
DDR4
Memory Configuration
2G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability