Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-12
Order Code1784825
Product RangeB138F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-12
Order Code1784825
Product RangeB138F
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max220rpm
Torque Max1.5N-cm
Power Rating-
Gear Ratio TO: 112.25
Motor Size34mm
External Length37.5mm
Product RangeB138F
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
220rpm
Power Rating
-
Motor Size
34mm
Product Range
B138F
Supply Voltage VDC
12V
Torque Max
1.5N-cm
Gear Ratio TO: 1
12.25
External Length
37.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1