Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 197.600 |
25+ | kr 164.620 |
100+ | kr 159.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 197.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8228XRC-01
Order Code3385487
Technical Datasheet
IC FunctionMultirate Signal Conditioner and Retimer
Supply Voltage Min-
Supply Voltage Max1.8V
IC Package TypeTQFP
No. of Pins64Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Multirate Signal Conditioner and Retimer
Supply Voltage Max
1.8V
No. of Pins
64Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
TQFP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability