Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.610 |
10+ | kr 12.460 |
25+ | kr 11.040 |
50+ | kr 10.890 |
190+ | kr 10.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100ELT23ZG
Order Code3583198
Technical Datasheet
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSOIC
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SOIC
Automotive Qualification Standard
-
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
Product traceability