Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 735.840 |
Product Information
Product Overview
The RN-2483-PICTAIL is a LoRa® technology PICtail™/PICtail Plus Daughter Board, development board that showcases the Microchip RN2483 low-power long range, LoRa® technology transceiver module. Development of an LoRa system with the RN2483 connected to Microchip's PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2483 is performed by plugging the daughter board into an USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2483's simple ASCII command interface.
- SMA connector for 433MHz and 868MHz band
- Solder pads around the module for GPIOs, power pins and communication signals
- Supply current measurement points
- On-board LDO
- UART traffic LEDs
- ICSP header to program the on-board PIC18 MCU
- USB connector
- PICtail connection interface
- PICtail Plus connection interface
- PIC18 MCU for custom functions
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18F
Daughter Board RN2483, 2 Antenna, USB Cable
No SVHC (21-Jan-2025)
PIC
PIC18LF25K50, RN2483
Microchip PIC18 Explorer & Explorer 16 Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate