Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.540 |
25+ | kr 63.730 |
100+ | kr 57.640 |
250+ | kr 56.520 |
Product Information
Product Overview
The PIC32MX470F512L-I/PF is a 32-bit 100-pin 512kB general purpose USB Flash Microcontroller features audio/graphics/touch (HMI), USB and advanced analogue. The PIC32MX470 family of 32-bit microcontroller (MCUs) requires attention to a minimal set of device pin connections before proceeding with development. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32® M4K® processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or halting the clocks, which reduces system power consumption during idle periods.
- Two I²S/SPI modules for Codec and serial communications
- Peripherals - Peripheral pin select (PPS) functionality
- Parallel master port (PMP) for graphics interfaces
- Charge time measurement unit (CTMU)
- MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Low-power management modes (idle and sleep)
- Peripheral - Peripheral pin select (PPS) functionality, hardware real-time clock & calendar (RTCC)
- Audio/graphics/touch HMI - External graphics interface with up to 34 PMP pins
- Advanced analogue - ADC module and two dual-input comparator modules
- Debugger development support
- Direct memory access (DMA)
- Qualification and class B support
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
512KB
TQFP
I2C, SPI, UART, USB
28Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 1 - Unlimited
PIC32
100MHz
100Pins
81I/O's
128KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PIC32MX470F512L-I/PF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate