Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 300.880 |
25+ | kr 285.880 |
100+ | kr 280.210 |
250+ | kr 274.530 |
Product Information
Product Overview
MRF24WG0MB-I/RM is an agency certified IEEE 802.11 WiFi radio transceiver module. The MRF24WG0MB has a U.FL connector for an external antenna, matching circuitry, and supports WiFi with the free TCP/IP protocol stack. The MRF24WG0MB module connects to hundreds of PIC microcontrollers via a 4 wire SPI interface. The MRF24WG0MB is a low power, 2.4GHz, IEEE 802.11-compliant, surface mount modules with all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WG0MB module comes with an ultra miniature coaxial connector (U.FL).
- IEEE 802.11 b/g WiFi transceiver module
- WiFi direct, SoftAP
- Compatible with IEEE 802.11b/g/n networks
- Supports low power, low data rate WiFi
- FCC (USA), IC (Canada), ETSI (Europe) certified
- U. FL external antenna connector
- Simple four wire SPI interface to PIC microcontroller
- WEP, WPA-PSK, WPA2-PSK security
- 36 pin surface mountable module
Applications
Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation, Automation & Process Control
Technical Specifications
PSK
2.483GHz
2.8V
SPI
-
11Mbps
-95dBm
3.6V
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate