Product Information
Alternatives for MRF24J40MB-I/RM
1 Product Found
Product Overview
The MRF24J40MB is +20 dBm 2.4 GHz IEEE Std. 802.15.4™ compliant Transceiver Module, surface mount module with integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier, Low Noise Amplifier and PCB antenna. The MRF24J40MB module operates in the non-licensed 2.4 GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip's ZigBee®, MiWi™ and MiWi P2P software stacks. Each software stack is available as a free download, including source code, from the Microchip web site. The module interfaces to many popular Microchip PIC® microcontrollers via a 4-wire serial SPI interface, interrupt, wake, Reset, power and ground, The MRF24J40MB has an integrated PCB antenna, the MRF24J40MB is a surface mountable module
- IEEE Std. 802.15.4™ Compliant RF Transceiver
- Data Rate: 250 kbps
- Supports ZigBee®, MiWi™, MiWi P2P and Proprietary Wireless Networking Protocols
- Integrated Low Noise Amplifier, Power amplifier and PCB Antenna
- Compatible with Microchip microcontroller families
- Simple, Four-Wire SPI Interface
- ISM Band 2.405-2.475 GHz Operation
- Typical Sensitivity of -102 dBm with -23 dBm Maximum Input Level
- Typical Output Power of +20 dBm with 56 dB TX Power Control Range
Applications
Wireless, Security, Building Automation, Consumer Electronics, Consumer Electronics
Technical Specifications
FHSS
2.483GHz
2.4V
4 Wire, SPI
-
250Kbps
-102dBm
3.6V
130mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate