Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-1FCG484E
Order Code4566449
Product RangePolarFire MPF100T Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,555.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,555.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-1FCG484E
Order Code4566449
Product RangePolarFire MPF100T Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells109000Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade1
No.of User I/Os244I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePolarFire MPF100T Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (CMOS)
Operating Temperature Min
0°C
Product Range
PolarFire MPF100T Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
109000Logic Cells
No. of Pins
484Pins
No.of User I/Os
244I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability