Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.390 |
25+ | kr 5.120 |
100+ | kr 4.850 |
3000+ | kr 4.580 |
Product Information
Product Overview
The MCP73832T-2DCI/OT is a miniature single-cell fully integrated Li-ion Li-polymer charge Management Controller employs a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four options 4.2, 4.35, 4.4 or 4.5V to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73832 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- Integrated pass transistor
- Integrated current sense
- Reverse discharge protection
- +0.75% High accuracy preset voltage regulation
- 15 to 500mA Programmable charge current
- Selectable preconditioning - 10, 20, 40% or disable
- Selectable end-of-charge control - 5, 7.5, 10 or 20%
- Charge status output - Open-drain output
- Automatic power-down
- Thermal regulation
Applications
Portable Devices, Consumer Electronics, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
500mA
5Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate