Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.770 |
25+ | kr 6.770 |
100+ | kr 5.610 |
3000+ | kr 5.030 |
Product Information
Product Overview
The MCP73831T-2DCI/OT is a miniature single-cell, fully integrated Li-ion, Li-polymer charge Management Controller for use in space limited and cost-sensitive applications. This controller employ a constant-current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. This devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.
- High accuracy preset output voltage regulation (±0.75%)
- User-programmable charge current
- Charge status output can directly drive LEDs
- On-chip thermal regulation
- Preconditioning and end-of-charge ratio options
- Under-voltage lockout
- Automatic power-down
- Thermal regulation
- Automatic power down
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
-
No SVHC (21-Jan-2025)
6V
500mA
5Pins
-40°C
Surface Mount
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate