Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6G02-E/MS
Order Code1852133
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product900kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth900kHz
No. of Amplifiers2 Amplifier
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
900kHz
No. of Channels
2Channels
Gain Bandwidth Product
900kHz
Operating Temperature Max
125°C
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043