Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 330.350 |
Product Information
Product Overview
The MA180020 is a PIC18F87J11 Plug-In module (PIM). Plug-in module designed to feature the PIC18F87J11 device. Interfaces directly to the PIC18 explorer board (DM183032) for evaluation or demo purposes. Processor plug-In modules are small circuit boards to be used with the various Microchip development boards to evaluate various MCU families. These plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development. This processor PIM includes a 80-pin PIC18F87J11 MCU sample. The PIM plugs into PIC18 explorer board (DM183032) or HPC explorer board (DM183022).
- 48MHz and 12MIPS at 3V
- Flash 10,000 endurance, 20 years retention
- Digital input of 5V
- Enhanced ICD with 3 HW breakpoints
- Internal 8MHz oscillator
- NanoWatt technology
- Parallel master port (PMP)
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18FxxJxx
Plug-in Module 80Pin PIC18F87J11 MCU Sample
No SVHC (15-Jan-2018)
PIC
PIC18F
PICDEM PIC18 Explorer Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate