Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 948.920 |
Product Information
Product Overview
EV15T80A is a MCP9601 evaluation board that is used to digitize the thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included). In addition, the evaluation board connects to PC via USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).
Contents
EV15T80A MCP9601 evaluation board, USB cable, Type K thermocouple.
Technical Specifications
Evaluation Board
Thermocouple EMF to Degree Celsius
No SVHC (21-Jan-2025)
MCP9601
Evaluation Board MCP9601, USB Cable, Type K Thermocouple
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate