Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.050 |
5+ | kr 103.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 118.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV06M52A
Order Code4674539
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F13145
Kit ContentsCuriosity Nano Evaluation Board PIC16F13145, 2x 100mil, 1x15 Pin Header Strips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV06M52A is a Curiosity Nano evaluation kit, a hardware platform to evaluate the PIC16F13145 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F13145 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the PIC16F13145.
- On board : USB Type-C® connector
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F13145, 2x 100mil, 1x15 Pin Header Strips
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F13145
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001