Product Information
Product Overview
The DM164134 is a demonstration and development platform for PIC18F4X/2XK22 series high performance 8bit microcontrollers. The board provides a platform to highlight this family's eXtreme low power benchmark for lower power consumption and high performance operation. It includes the development board, programming lessons, and demos. The board is suitable for prototyping many low power applications including RF, temperature sensors, electronic door locks, LCD , remote controls, security sensors, smart cards. The PICtail interface supports extensive line of daughter cards for easy evaluation of your next low power application. This low cost board is the ideal complement to the MPLAB PICkit 3 or ICD 3 debugger and programmer realizing a fully featured, economical, PIC18 architecture development environment.
- 128x64 organic LED display (SPI)
- 32.768KHz external oscillator (Timer1)
- Analog input filtering and gain control into RE1
- PWM output filtering from RC2
- Four push buttons for user interfacing
- 1024KB serial EEPROM
- MCP9700 temperature sensor
- PICtail daughter board header (breaks out all pins)
- Six Pin ICSP programming capability header
- Six pin PICkit serial analyser interface
Applications
RF Communications, Security, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation, Multimedia
Contents
PIC18F4XK22 Development Board, PIC18F4XK22 Starter Kit User's Guide, PIC18F4XK22 schematics and layout, Programming lessons, Labs and demo software source code, PIC18F4XK22/2XK22 data sheets, MCP9700 data sheet, MCP6021/2/3/4 data sheet, 25LC1024 data sheet.
Technical Specifications
Microchip
PIC18FxxKxx
PIC18
PIC18F4XK22 Development Board, Starter Kit User's Guide, Schematics & Layout, Software Source CodemAh
No SVHC (15-Jan-2018)
8bit
PIC
PIC18F
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate