
Alternatives for ATJTAGICE2
3 Products Found
Product Overview
The ATJTAGICE2 is an Atmel's powerful development tool for on chip debugging of all AVR 8bit RISC microcontrollers with IEEE 1149.1 compliant JTAG interface or debugWIRE Interface. DebugWIRE enables on chip debug of AVR microcontrollers in small pin count packages, using only a single wire for the debug interface. The JTAGICE mkII and the AVR studio user interface give the user complete control of the internal resources of the microcontroller, helping to reduce development time by making debugging easier. The JTAGICE mkII performs real time emulation of the microcontroller while it is running in a target system. The JTAGICE mkII provides emulation capability at a fraction of the cost of traditional emulators. The JTAGICE mkII allows access to all the powerful features of the AVR microcontroller. All AVR resources can be monitored. Flash memory, EEPROM memory, SRAM memory, Register file, Program counter, Fuse and lock bits, and all I/O modules.
- AVR studio operated
- Full emulation of all analog and digital functions
- Full JTAG programming support
- Supports multiple devices in a JTAG scan chain
- USB 1.1 or RS232 interface to PC
- Full support for assembly and high level languages
- All operations and breakpoints are real time
- Adapter for direct connection to STK500
- Program and data breakpoints
Applications
Embedded Design & Development, Automotive, Building Automation, Security, Communications & Networking, Motor Drive & Control, Consumer Electronics, Audio, Industrial, Lighting
Technical Specifications
0
AVR
Unit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable
-
AVR
AVR UC3
Source Level Symbolic Debugging, Supports Up to 128 Software Breakpoints
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
