Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 97.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508AS-10JU84
Order Code3380423
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No.of User I/Os64I/O's
IC Case / PackageLCC
No. of Pins84Pins
Speed Grade10
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Alternatives for ATF1508AS-10JU84
1 Product Found
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
64I/O's
No. of Pins
84Pins
Process Technology
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Macrocells
128Macrocells
IC Case / Package
LCC
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011043