Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.000 |
25+ | kr 5.790 |
100+ | kr 5.720 |
250+ | kr 5.640 |
Product Information
Product Overview
The 24LC128-I/P is a 16k x 8 (128kb) serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 128k boundary. Functional address lines allows up to eight devices on the same bus, for up to 1Mb address space.
- Low-power CMOS technology - 3mA typical write current, 100nA typical standby current
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms Typical page write time
- Self-timed erase/write cycle
- 64-byte Page write buffer
- Hardware write-protect
- <gt/>4000V ESD protection
- More than 1 million erase/write cycles
- <gt/>200-year Data retention
- Factory programming available
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
128Kbit
I2C
DIP
2.5V
Through Hole
85°C
-
16K x 8bit
400kHz
8Pins
5.5V
-40°C
128Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 24LC128-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate