Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoB5819W-TP
Order Code4627634RL
Technical Datasheet
2,390 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | kr 0.467 |
1000+ | kr 0.415 |
5000+ | kr 0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
kr 268.50 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoB5819W-TP
Order Code4627634RL
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current10A
Operating Temperature Max125°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
No. of Pins
2Pins
Forward Surge Current
10A
Average Forward Current
1A
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001