Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5841YWM TR
Order Code2100333
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5841YWM TR
Order Code2100333
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max15V
No. of Outputs1Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Product Range-
Alternatives for MIC5841YWM TR
2 Products Found
Technical Specifications
Supply Voltage Min
-
No. of Outputs
1Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763