Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-BLUE
Order Code728652
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-B, 6510-0100-03
Technical Datasheet
426 In Stock
260 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.900 |
10+ | kr 10.670 |
100+ | kr 7.910 |
500+ | kr 6.590 |
1000+ | kr 6.010 |
2500+ | kr 5.430 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
kr 12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-BLUE
Order Code728652
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-B, 6510-0100-03
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMHRJ Series Modular Unshielded Plugs
No. of Positions8Ways
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRJ45SRB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RJ45SRB-BLUE is a strain relief Bubble Boot, made of UL94V-0 polycarbonate, PVC strain relief. Compatible with standard crimping tools.
- Standard version accommodates cables with OD up to 6mm
- Standard version accommodates cables with OD up to 6mm
- Small version accommodates cables with OD up to 4.3mm
- Blue colour
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
RJ45SRB
For Use With
MHRJ Series Modular Unshielded Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02