Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-BLACK
Order Code728950
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-BK, 6510-0100-06
Technical Datasheet
2,374 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.430 |
10+ | kr 11.960 |
100+ | kr 8.900 |
500+ | kr 7.370 |
1000+ | kr 6.730 |
2500+ | kr 6.080 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
kr 14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-BLACK
Order Code728950
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-BK, 6510-0100-06
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMHRJ Series Modular Unshielded Plugs
No. of Positions8Ways
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRJ45SRB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RJ45SRB-BLACK from MH Connectors is a black colour bubble/anti snag strain relief boot. This strain relief boot is used with MHRJ series modular unshielded plugs.
- Accommodates cables with up to 6mm outer diameter
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
RJ45SRB
For Use With
MHRJ Series Modular Unshielded Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02