Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-25-K
Order Code4303490
Product RangeMHEE
Also Known AsEE-25-K, 6560-0137-03
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.530 |
10+ | kr 48.210 |
100+ | kr 33.950 |
250+ | kr 32.310 |
500+ | kr 30.590 |
1000+ | kr 30.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 57.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-25-K
Order Code4303490
Product RangeMHEE
Also Known AsEE-25-K, 6560-0137-03
Technical Datasheet
Product RangeMHEE
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHEE-25-K is a 25-way cone style Hood Kit made up of nickel-plated zinc. This well proven system also gives 360° shielding through the use of unique metalized cone insert which can be cut to suit the cable size - using a tool for larger volumes or a knife for smaller volumes. The cone can be left out if lower shielding levels are acceptable.
- Quick assembly
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHEE
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for MHEE-25-K
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04