Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK9-K
Order Code357728
Product RangeMH - MHDTPK
Also Known AsDTPK9-K, 6560-0145-01
Technical Datasheet
6,711 In Stock
18,900 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.180 |
10+ | kr 21.790 |
100+ | kr 16.740 |
250+ | kr 14.800 |
500+ | kr 14.130 |
1000+ | kr 13.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK9-K
Order Code357728
Product RangeMH - MHDTPK
Also Known AsDTPK9-K, 6560-0145-01
Technical Datasheet
Product RangeMH - MHDTPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPK9-K is a 9-way metalized Plastic Hood for use with D-subminiature connector. Strain relief inserts ensure a secure termination and UNC 4-40 (standard) thumbscrews, UL-recognized nickel-plated over copper ABS construction.
- Re-openable
- Recyclable
- Top cable entry
- -55 to 110°C Operating temperature
- Up to 13mm cable diameter
Applications
Industrial
Technical Specifications
Product Range
MH - MHDTPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for MHDTPK9-K
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023