Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
90 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 392.210 |
5+ | kr 362.810 |
10+ | kr 333.410 |
25+ | kr 308.490 |
50+ | kr 297.590 |
100+ | kr 283.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 392.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMNF881A315-0001
Order Code2442805
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating60VDC
Product Overview
The MNF881A315-0001 is a 8-contact X-coded Circular Connector with gold-plated contacts, straight plug entry, tin-plated CuSn (tin bronze) shield and zinc die-cast housing. M12 CAT6A X-coded plug based on IEC PAS 61076-2-109 and suitable for field assembly. Suitable for Power over Ethernet (PoE, PoE plus and UPoE).
- 8-wire M12 Plug for 22AWG
- Solid copper wire diameter from 0.4 to 0.64mm
- Stranded copper wire diameter from 0.48 to 0.76mm
- Easy to assemble, connection without special tools
- 5mΩ Maximum through resistance
- 100MΩ Minimum insulation resistance
- 0.5A Current carrying capacity
- 60V Rated voltage
- -25 to +85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
Sensor Connector Size
M12
No. of Contacts
8Contacts
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
60VDC
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0259