Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 219.020 |
5+ | kr 202.600 |
10+ | kr 186.180 |
25+ | kr 172.230 |
50+ | kr 166.180 |
100+ | kr 158.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 219.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT371A3B5
Order Code2442801
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating50VAC
Product Overview
The MMT371A3B5 is a 8-pole M12 X-coded top-entry rear wall mounting Circular Connector with gold-plated brass contacts and a CuSn shield. It is suitable for 10GBit as per IEEE 802.3an.
- 48V Rated voltage
- 0.5A Current carrying capacity at 40°C
- ≥100MΩ Insulation resistance
- IP67 Protection in mated condition
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
50VAC
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163