Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part No31017124
Order Code1688258
Product RangeType 017
Technical Datasheet
930 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.740 |
10+ | kr 22.540 |
100+ | kr 18.660 |
250+ | kr 16.720 |
500+ | kr 15.450 |
1000+ | kr 15.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31017124
Order Code1688258
Product RangeType 017
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole
Product RangeType 017
Connector ShroudUnshrouded
Contact MaterialCopper
Contact Plating-
Connector TypePin Header
Product Overview
The 31017124 from Metz Connect is a 5mm pitch, single row, 24 position pin header.
- Solder pin length of 3.2mm
- Rating of 300V/15A
- UL rated
- PA46 insulator
- CuZn with nickel plated contacts
- Temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
-
Pitch Spacing
5mm
No. of Contacts
24Contacts
Product Range
Type 017
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (3)
Alternatives for 31017124
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00234