8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 454.480 |
Product Information
Product Overview
The TFP-BLP1 is a 1 x 14mm Tweezer Cartridge Tip with a blade glass fibre for most standard applications. The F-series precision tweezers tip for use with the MFR single and dual platforms (MFR-1100 and MFR-2200) and MFR-H4-TW tweezers handpiece. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 1,0 mm Tip / Nozzle Width
- 14 mm Tip / Nozzle Length
- Style - Blade, Narrow
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
1mm
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK4 Upgrade-Kit, MFR-H4-TW Precicion Tweezer
No SVHC (27-Jun-2024)
Tweezer
MFR System
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate