Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSFV-CNB04A
Order Code1362247
Product RangeMFR/PS System
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFV-CNB04A
Order Code1362247
Product RangeMFR/PS System
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical, Bent
Product RangeMFR/PS System
Product Overview
The SFV-CNB04A is a Conical Bent Soldering Iron Tip for use with MFR-PST, PS-800E system.
- 0,4 mm Tip / Nozzle Diameter
- 15,5 mm Tip / Nozzle Length
- Style - Conical, Bent
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
Product Range
MFR/PS System
Tip / Nozzle Style
Conical, Bent
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134