Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 447.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 447.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoFM-BVX250
Order Code4284474
Technical Datasheet
Accessory TypeMain Filter
For Use WithMetcal BVX-250 Fume Extraction Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FM-BVX250 is a 99.97% effective HEPA 13/gas filter for BVX-250 fume extraction systems. Filter extraction of fumes, particles, and vapours. Used for heavy soldering and adhesive applications with activated carbon to remove additional gases.
- Outside diameter is 156mm, inside diameter is 102.5mm
- 0.3µm to 2.5µm filterable particles
- Height is 165 ±0.5mm
- PET+PP material, ABS bottom colour
Technical Specifications
Accessory Type
Main Filter
Product Range
-
For Use With
Metcal BVX-250 Fume Extraction Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.523