Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 159.930 |
5+ | kr 139.910 |
10+ | kr 114.820 |
20+ | kr 106.600 |
50+ | kr 104.430 |
Product Information
Product Overview
The 3263.1033 is a black folding Instrument Handle made of PA6. A quality handle of modern styling for high requirements in industrial technology. This modern style plastic collapsible handle can be installed so that the peripheral fame with its mounting bores is located either outside or inside the case. The handle grip is securely arrested in the working and rest position by means of invisible springs. It can be installed with oval head screws. This handle may be mounted either in front or behind the panel with the same size cut-out. The finger-shaped contour of the handle prevents the fingers from slipping when the handle is in the working position. The handle is locked against vibration using a spring in both working and starting position.
- 50kg Carrying capacity per pair
Applications
Industrial
Technical Specifications
3.58"
-
5.12"
Plastic
-
91mm
-
130mm
Collapsible
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate