Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.790 |
10+ | kr 7.690 |
25+ | kr 7.120 |
50+ | kr 6.540 |
100+ | kr 5.910 |
500+ | kr 5.030 |
Product Information
Product Overview
The 1273.1010 is a 10-fold square single line Horizontal PCB Mount Light Guide can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of 2x5mm light guide parallel to the printed board on the front panel. The heads of conventional front-mounted light guides will always be slightly larger than the aperture they are mounted in. The result is that not all of the head is directly illuminated by the LED. The advantage of mounting from the rear of the panel is that all of the light guide head is directly illuminated, producing a visibly superior lighting effect. Mechanical fixing is achieved via the radial compression of slightly over-sized rings moulded into the light guide body. The minimum recommended thickness of the front panel is 1.5mm.
- L1 to L12 Recommended LED
- <lt/>8kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
14.4mm
90°
Press Fit
-
10Pipes
Rectangular
Transparent
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate