Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12
Order Code3253292
Product RangeSPB09 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 119.450 |
5+ | kr 114.960 |
10+ | kr 113.100 |
20+ | kr 110.860 |
50+ | kr 108.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 119.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12
Order Code3253292
Product RangeSPB09 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeSPB09 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SPB09A-12 is SPB09 series 9W isolated and regulated module type DC-DC converter with SIP8 package. lt features international standard pins, a high efficiency, 1.5KVDC l/P-O/P isolation voltage, continuous-mode short circuit protection. It includes short circuit, overload, input undervoltage. Application includes telecom/datacom system, wireless network, industrial control facility, instrument, analyser detector, data switch. Approved by EAC TP TC 020/2011.
- Input voltage range from 9 to 18V( Normal 12V), output voltage is 12V
- Output current range from 0 to 750mA, typical efficiency is 88%
- SIP8 package with industry standard pinout, 2:1 wide input range
- No minimum load required, high efficiency up to 89%
- 1.5KVDC l/O isolation, remote ON/OFF control
- 3 years warranty
- Working temperature range from -40 to+90°C
- Dimension is (L x W x H) 24 x 9.6 x 11.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
750mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
9V
Product Range
SPB09 Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.6mm
Depth
24mm
Input Voltage DC Max
18V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973