Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-50A-12
Order Code2816200
Product RangeSD-50 Series
Technical Datasheet
372 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 281.950 |
5+ | kr 274.940 |
10+ | kr 267.860 |
20+ | kr 262.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 281.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-50A-12
Order Code2816200
Product RangeSD-50 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width97mm
Height38mm
Depth159mm
Input Voltage DC Min9.2V
Input Voltage DC Max18V
Product RangeSD-50 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SD-50A-12 is a SD-50 series single output DC-DC converter. It includes short circuit, overload, over voltage protection. It is EAC TP TC 004 approved and design refer to LVDAS/NZS 62368.1.
- 2:1 wide input range, 1500VAC I/O isolation
- Built in EMI filter, low ripple noise, 100% full load burn-in rest
- Fixed switching frequency at 83KHz, low cost, high reliability
- Input voltage range from 9.2 to 18VDC, output voltage is 12VDC
- 4.2A output rated current, 50.4W output rated power, 72% typ efficiency
- I/P-O/P, I/P-FG, O/P-FG:100MOhms / 500VDC / 25°C / 70% RH isolation resistance
- 2 years warranty
- Dimension is (L x W x H) 159 x 97 x 38mm
- Operating temperature range from -10 to +60°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Mounting
Panel
Width
97mm
Depth
159mm
Input Voltage DC Max
18V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
Enclosed
Output Power Max
50.4W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
38mm
Input Voltage DC Min
9.2V
Product Range
SD-50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52917