Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 793.970 |
5+ | kr 754.240 |
10+ | kr 714.590 |
Product Information
Product Overview
RPS-400-24-C is a RPS-400 series 400W highly reliable green PCB type medical power supply. The extremely low leakage current is less than 160μA. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated patient contact medical system equipment. It includes short circuit, overload, over voltage, over temperature protection. Applications includes oral irrigator, haemodialysis machine, medical computer monitors, sleep apnea devices, pump machine, electric bed. Approved by IEC60601-1, TUV BS EN/EN60601-1, EAC TP TC 004, UL ANSI / AAMI ES60601-1 (3.1 version), CAN/CSA-C22.2 No. 60601-1:14 - edition 3, design refer to BS EN/EN60335-1.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 10.5A(convection), output rated power is 252W(connection)
- Typical efficiency is 93%, 250W convection, 400W force air, enclosed casing Type
- Suitable for BF application with appropriate system consideration
- No load power consumption<lt/>0.5W by PS-ON control, compact size
- 5VDC standby output, 12VDC fan supply, power good, power Fail and remote sense
- Operating altitude up to 4000 meters
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 130 x 86 x 43mm
Technical Specifications
Medical
252W
10.5A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
RPS-400 Series
Technical Docs (1)
Alternatives for RPS-400-24-C
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate