Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-12
Order Code4206597
Product RangePLN-20 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 126.480 |
5+ | kr 117.310 |
10+ | kr 113.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 126.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLN-20-12
Order Code4206597
Product RangePLN-20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max19.2W
Output Voltage Max12V
Output Current1.6A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max277VAC
Product RangePLN-20 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PLN-20-12 is a PLN-20 series single output LED power supply. Safety standards are IEC61347-1, IEC61347-2-13, TUV BS EN/EN61347-1, BS EN/EN61347-2-13, UL8750, CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.1, GB19510.14, IP64 approved.
- Universal AC input / full range (up to 277VAC), cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage / overtemperature
- Built-in constant current limiting circuit with adjustable OCP level, 2 years warranty
- Fully isolated plastic case, built-in active PFC function, suitable for dry /damp locations
- IP64 design for indoor or outdoor installations, small and compact size
- Class II power unit, no FG, 100% full load burn-in test, high reliability, low cost
- Output voltage rating is 12VDC, 19.2W rated output power
- Suitable for LED lighting and moving sign applications
- Input voltage range from 90 ~ 277VAC/127 ~ 392VDC, 80% typical efficiency
- Working temperature rating range from -30 to 60°C, dimension (L x W x H) is 148.5 x 38.5 x 28mm
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
277VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
19.2W
Output Current
1.6A
Input Voltage Min
90VAC
Product Range
PLN-20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18