Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12,007.000 |
Product Information
Product Overview
NTN-5K-224 is a NTN-5K series 5KW highly reliable off grid, true sine wave inverter with AC/DC power inverter with built-in AC charger and UPS function (AC by pass). Key features include digital design with MCU control, circuitry that quickly responds environmental changes and improves reliability, high quality fan with low acoustic noise, 10KW peak power, adjustable AC output voltage and frequency, wide operating temperature, and complete protection features. Combined with batteries, it is suitable for use in residential, commercial, mine, automobile, marine, construction site, remote area with no access to utility power, and the output can be used to power fans, TV, radio, phone, charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment. Approvals are CB IEC62368-1, AS/NZS 62368.1, EAC TP TC 004 CSA C22.2, TUV EN62368-1 No. 62368-1 BS EN.
- DC input voltage range from 20 to 33VDC, 240A output current
- 5000W rated power (continuous), 91% typ efficiency
- DC I/P - AC O/P, DC I/P - FG, AC O/P - FG: 100M ohms / 500VDC / 25 / 70% RH°C isolation resistance
- Combining AC/DC charger, DC/AC inverter, AC by pass and support external MPPT solar charger
- Tune sine wave output (THD<3%), high surge power upto 10KW
- Parallel synchronized operation upto 30KW (5+1unit), temperature control colling fan
- AC output voltage and frequency selectable by DIP S.W
- Supports MODBus-RTU (RS-485) communication, conformal coating
- Dimension (L x W x H) is 460 x 211 x 5mm, 5 years warranty
- Working temperature range from -30 to 70°C
Technical Specifications
ITE, Household & Railway
1 Output
230VAC
5kW
460mm
83.5mm
24VDC
1Outlets
5kW
NTN-5K Series
211mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate