Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No28-715
Order Code2783535
Technical Datasheet
Product Range-
No. of Contacts-
Gender-
Connector Mounting-
Contact Plating-
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Gender
-
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
-
Connector Mounting
-
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113