Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110311
Order Code1909090
Technical Datasheet
Gear Head TypePlanetary
Reduction Ratio256:1
Continuous Torque Max0.1N-m
Input Speed8000rpm
Efficiency60%
Gearhead Length22.5mm
Output Shaft MaterialStainless Steel
Product Range-
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
0.1N-m
Efficiency
60%
Output Shaft Material
Stainless Steel
Reduction Ratio
256:1
Input Speed
8000rpm
Gearhead Length
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751