Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX004S.
Order Code3375428
Product RangeMax Waterproof Cases - Storage Cases
Also Known AsGTIN UPC EAN: 8011236000162
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 178.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 178.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX004S.
Order Code3375428
Product RangeMax Waterproof Cases - Storage Cases
Also Known AsGTIN UPC EAN: 8011236000162
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial3.39"
External Height - Metric86mm
External Width - Imperial13.78"
External Width - Metric350mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Alternatives for MAX004S.
1 Product Found
Product Overview
This case belongs to a range of waterproof boxes, that can be submerged under 1 metre of water for up to 1 minute per the IP67 testing parameters. The case is watertight, airtight and shockproof, and has been designed to provide maximum protection for valuable and personal items. This size of case is perfect for electronics, smartphones, cameras and tablets.
- Waterproof and dustproof
- IP67 Certified guarantees protection from water
- Sleak, black design
- Cubed foam in the bottom and convoluted foam for increased protection of valuables
- Features a watertight seal around the lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick and durable plastic body
- Works in temperatures between -10 / 80°C
- External Dimensions (HxWxD): 86mm x 350mm x 230mm
- Internal Dimensions (HxWxD): 81mm x 316mm x 195mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3.39"
External Width - Imperial
13.78"
External Depth - Imperial
9.06"
Product Range
Max Waterproof Cases - Storage Cases
Case Colour
Black
External Height - Metric
86mm
External Width - Metric
350mm
External Depth - Metric
230mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665